ABSM3AG-30.000MHZ-10-B-3-Y-T
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of ABSM3AG-30.000MHZ-10-B-3-Y-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
AD9865BCPZ Analog Devices 10B MxFe Converter for Broadba
AD9865BCPZRL Analog Devices 10B MxFE Converter for Broadba
AD9115BCPZRL7 Analog Devices Dual 10B, Low Power D-A Conver

CAD Models for ABSM3AG-30.000MHZ-10-B-3-Y-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABSM3AG-30.000MHZ-10-B-3-Y-T by Abracon Corporation

ABSM3AG-30.000MHZ-10-B-3-Y-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
25 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. ABSM3AG-30.000MHZ-10-B-3-Y-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Alternate Parts for ABSM3AG-30.000MHZ-10-B-3-Y-T

This table gives cross-reference parts and alternative options found for ABSM3AG-30.000MHZ-10-B-3-Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM3AG-30.000MHZ-10-B-3-Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABSM32AG-30.000MHZ-10-N-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM32AG-30.000MHZ-10-N-3-Y-T
ABSM32AG-30.000MHZ-10-C-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM32AG-30.000MHZ-10-C-3-Y-T
ABSM33AG-30.000MHZ-10-D-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM33AG-30.000MHZ-10-D-3-Y-T
ABSM33AG-30.000MHZ-10-N-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM33AG-30.000MHZ-10-N-3-Y-T
ABSM33AG-30.000MHZ-10-C-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM33AG-30.000MHZ-10-C-3-Y-T
ABSM32AG-30.000MHZ-10-E-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM32AG-30.000MHZ-10-E-3-Y-T
ABSM3AG-30.000MHZ-10-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM3AG-30.000MHZ-10-3-Y-T
ABSM33AG-30.000MHZ-10-B-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM33AG-30.000MHZ-10-B-3-Y-T
ABSM3AG-30.000MHZ-10-N-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM3AG-30.000MHZ-10-N-3-Y-T
ABSM33AG-30.000MHZ-10-3-Y-T Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 Abracon Corporation ABSM3AG-30.000MHZ-10-B-3-Y-T vs ABSM33AG-30.000MHZ-10-3-Y-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABSM3AG-30.000MHZ-10-B-3-Y-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABSM3AG-30.000MHZ-10-B-3-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABSM3AG-30.000MHZ-10-B-3-... would you like to use for your alert(s)?
  • Please alert me when ABSM3AG-30.000MHZ-10-B-3-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABSM3AG-30.000MHZ-10-B-3-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABSM3AG-30.000MHZ-10-B-3-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABSM3AG-30.000MHZ-10-B-3-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABSM3AG-30.000MHZ-10-B-3-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABSM3AG-30.000MHZ-10-B-3-Y-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: