-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABSM3A-20.000MHZ-16-Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSM3A-20.000MHZ-16-Z-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ABSM3A-20.000MHZ-16-Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM3A-20.000MHZ-16-Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSX-1C/551DF20.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | ABSM3A-20.000MHZ-16-Z-T vs GSX-1C/551DF20.0MHZ |
GSX-1C/554DF20.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | ABSM3A-20.000MHZ-16-Z-T vs GSX-1C/554DF20.0MHZ |
AB308-20.000MHZ-E-5 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal | ABSM3A-20.000MHZ-16-Z-T vs AB308-20.000MHZ-E-5 |
XM-1-020.00M50/50/-1060/16 | Connor-Winfield | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | ABSM3A-20.000MHZ-16-Z-T vs XM-1-020.00M50/50/-1060/16 |