ABSM32B-40.000MHZ-N-3-U-FB-T
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of ABSM32B-40.000MHZ-N-3-U-FB-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for ABSM32B-40.000MHZ-N-3-U-FB-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABSM32B-40.000MHZ-N-3-U-FB-T by Abracon Corporation

ABSM32B-40.000MHZ-N-3-U-FB-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
BT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.001%
Frequency Tolerance
25 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L12.5XB4.85XH4.5 (mm)/L0.492XB0.191XH0.177 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. ABSM32B-40.000MHZ-N-3-U-FB-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for ABSM32B-40.000MHZ-N-3-U-FB-T

This table gives cross-reference parts and alternative options found for ABSM32B-40.000MHZ-N-3-U-FB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM32B-40.000MHZ-N-3-U-FB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABSM32B-40.000MHZ-3-U-FB-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-3-U-FB-T
ABSM32B-40.000MHZ-D-3-U-FB-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-D-3-U-FB-T
ABSM32B-40.000MHZ-N-3-U-F-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-N-3-U-F-T
ABSM32B-40.000MHZ-D-3-U-F-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-D-3-U-F-T
ABSM32B-40.000MHZ-3-U-F-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-3-U-F-T
ABSM32B-40.000MHZ-B-3-U-F-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-B-3-U-F-T
ABSM32B-40.000MHZ-E-3-U-F-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-E-3-U-F-T
ABSM32B-40.000MHZ-C-3-U-FB-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-C-3-U-FB-T
Part Number Description Manufacturer Compare
ABSM32B-40.000MHZ-D-3-U-FB-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-D-3-U-FB-T
ABSM32B-40.000MHZ-C-3-U-FB-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-C-3-U-FB-T
ABSM32B-40.000MHZ-3-U-FB-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Abracon Corporation ABSM32B-40.000MHZ-N-3-U-FB-T vs ABSM32B-40.000MHZ-3-U-FB-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABSM32B-40.000MHZ-N-3-U-FB-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABSM32B-40.000MHZ-N-3-U-F... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABSM32B-40.000MHZ-N-3-U-F... would you like to use for your alert(s)?
  • Please alert me when ABSM32B-40.000MHZ-N-3-U-F... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABSM32B-40.000MHZ-N-3-U-F... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABSM32B-40.000MHZ-N-3-U-F... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABSM32B-40.000MHZ-N-3-U-F... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABSM32B-40.000MHZ-N-3-U-F....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABSM32B-40.000MHZ-N-3-U-FB-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: