Part Details for ABSM32A-14.31818MHZ-E-4-Z-T by Abracon Corporation
Overview of ABSM32A-14.31818MHZ-E-4-Z-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ABSM32A-14.31818MHZ-E-4-Z-T
ABSM32A-14.31818MHZ-E-4-Z-T CAD Models
ABSM32A-14.31818MHZ-E-4-Z-T Part Data Attributes
|
ABSM32A-14.31818MHZ-E-4-Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSM32A-14.31818MHZ-E-4-Z-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L12.5XB4.95XH4.5 (mm)/L0.492XB0.195XH0.177 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for ABSM32A-14.31818MHZ-E-4-Z-T
This table gives cross-reference parts and alternative options found for ABSM32A-14.31818MHZ-E-4-Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM32A-14.31818MHZ-E-4-Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.