Part Details for ABSM2-14.7456MHZ-C4Y-T by Abracon Corporation
Overview of ABSM2-14.7456MHZ-C4Y-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABSM2-14.7456MHZ-C4Y-T
ABSM2-14.7456MHZ-C4Y-T CAD Models
ABSM2-14.7456MHZ-C4Y-T Part Data Attributes
|
ABSM2-14.7456MHZ-C4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSM2-14.7456MHZ-C4Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for ABSM2-14.7456MHZ-C4Y-T
This table gives cross-reference parts and alternative options found for ABSM2-14.7456MHZ-C4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM2-14.7456MHZ-C4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/331EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | ABSM2-14.7456MHZ-C4Y-T vs GSX49-4H/331EF14.7456MHZ |
HC49-3H/332EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | ABSM2-14.7456MHZ-C4Y-T vs HC49-3H/332EF14.7456MHZ |
HC-49/U-S14745600AAJT | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, MINIATURE, METAL CAN, 2 PIN | Citizen Finedevice Co Ltd | ABSM2-14.7456MHZ-C4Y-T vs HC-49/U-S14745600AAJT |
GSX49-4H/334EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | ABSM2-14.7456MHZ-C4Y-T vs GSX49-4H/334EF14.7456MHZ |
GSX49-4H/332EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | ABSM2-14.7456MHZ-C4Y-T vs GSX49-4H/332EF14.7456MHZ |
ABSM2-14.7456MHZ-N4Y-T | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-14.7456MHZ-C4Y-T vs ABSM2-14.7456MHZ-N4Y-T |
ABSM2-14.7456MHZ-D4Y | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-14.7456MHZ-C4Y-T vs ABSM2-14.7456MHZ-D4Y |
HC49-3H/334EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | ABSM2-14.7456MHZ-C4Y-T vs HC49-3H/334EF14.7456MHZ |
HC49-4H/331EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | ABSM2-14.7456MHZ-C4Y-T vs HC49-4H/331EF14.7456MHZ |
GSX49-3H/331EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | ABSM2-14.7456MHZ-C4Y-T vs GSX49-3H/331EF14.7456MHZ |