Part Details for ABSJ00100505601Y00 by Pulse Maglayers
Overview of ABSJ00100505601Y00 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABSJ00100505601Y00
ABSJ00100505601Y00 CAD Models
ABSJ00100505601Y00 Part Data Attributes
|
ABSJ00100505601Y00
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
ABSJ00100505601Y00
Pulse Maglayers
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |
Alternate Parts for ABSJ00100505601Y00
This table gives cross-reference parts and alternative options found for ABSJ00100505601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSJ00100505601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZ1005U601CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | ABSJ00100505601Y00 vs GZ1005U601CTF |
BMB-1E-0470A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | ABSJ00100505601Y00 vs BMB-1E-0470A-N2 |
CB02YTYN221 | Ferrite Bead | Viking Tech Corp | ABSJ00100505601Y00 vs CB02YTYN221 |
CB02YTQN221 | Ferrite Bead | Viking Tech Corp | ABSJ00100505601Y00 vs CB02YTQN221 |
SHB-1M1005-471JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | ABSJ00100505601Y00 vs SHB-1M1005-471JL |
BLM15BB121SN1D | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | ABSJ00100505601Y00 vs BLM15BB121SN1D |
BBFY00100505471YHN | Ferrite Chip, | Chilisin Electronics Corp | ABSJ00100505601Y00 vs BBFY00100505471YHN |
GMLB-100505-0600Y-SJ | Ferrite Chip, | Pulse Maglayers | ABSJ00100505601Y00 vs GMLB-100505-0600Y-SJ |
PBY100505T-601Y-AU | Ferrite Chip, | Chilisin Electronics Corp | ABSJ00100505601Y00 vs PBY100505T-601Y-AU |
MMZ1005S601CT000 | Ferrite Chip, 1 Function(s), 0.3A, | TDK Corporation | ABSJ00100505601Y00 vs MMZ1005S601CT000 |