-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ABS8TR-ND
|
DigiKey | 1BRect, 800V, 0.8A Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0612 / $0.2194 | Buy Now |
DISTI #
4878-ABS8CT-ND
|
DigiKey | BRIDGE 1PH SO-DIL 800V 0.8A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
637-ABS8
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 800V, 0.8A, 150C RoHS: Compliant | 585 |
|
$0.0270 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL ABS 4mm - 800V - 0.8A RoHS: Compliant | 0 |
|
$0.0203 / $0.0270 | Buy Now |
|
Quest Components | 3888 |
|
$0.0939 / $0.3130 | Buy Now | |
DISTI #
ABS8-DIO
|
TME | Bridge rectifier: single-phase, 800V, If: 1A, Ifsm: 27A, ABS, SMT Min Qty: 10 | 5280 |
|
$0.0270 / $0.0788 | Buy Now |
DISTI #
ABS8-DIO
|
Maritex | Bridge Rectifier, 800V, 0.8A, -50+150 deg.C, SMD, ABS(4.5x5.1x1.45mm) Min Qty: 1 Package Multiple: 1 | 50 |
|
$0.1040 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS8
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ABS8
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |