Part Details for ABS6 by Diotec Semiconductor AG
Overview of ABS6 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ABS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ABS6TR-ND
|
DigiKey | 1BRect, 600V, 0.8A Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0612 / $0.2194 | Buy Now |
DISTI #
4878-ABS6CT-ND
|
DigiKey | BRIDGE 1PH SO-DIL 600V 0.8A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
637-ABS6
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 0.8A, 150C RoHS: Compliant | 14043 |
|
$0.0260 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL ABS 4mm - 600V - 0.8A RoHS: Compliant | 0 |
|
$0.0203 / $0.0270 | Buy Now |
DISTI #
19177752
|
Verical | Diode Rectifier Bridge Single 600V 1A 4-Pin Case ABS T/R Min Qty: 1950 Package Multiple: 1950 | Americas - 1950 |
|
$0.0402 | Buy Now |
DISTI #
ABS6-DIO
|
TME | Bridge rectifier: single-phase, 600V, If: 1A, Ifsm: 27A, ABS, SMT Min Qty: 10 | 190 |
|
$0.0272 / $0.0794 | Buy Now |
|
ComSIT USA | SMD SINGLE PHASE DIODE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon RoHS: Compliant | Europe - 4800 |
|
RFQ |
Part Details for ABS6
ABS6 CAD Models
ABS6 Part Data Attributes:
|
ABS6
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ABS6
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |