Part Details for ABS15K by Diotec Semiconductor AG
Overview of ABS15K by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ABS15K-ND
|
DigiKey | BRIDGE 1-PH SO-DIL 800V 2A Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0549 | Buy Now |
DISTI #
637-ABS15K
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 800V, 2A, 150C RoHS: Compliant | 0 |
|
$0.0460 / $0.3300 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL ABS 4mm - 800V - 2A - 1500ns RoHS: Compliant | 0 |
|
$0.0297 / $0.0371 | Buy Now |
DISTI #
78443031
|
Verical | Rectifier Bridge Diode Single 800V 2A 4-Pin Case ABS T/R Min Qty: 1410 Package Multiple: 10 | Americas - 5020 |
|
$0.0489 / $0.0498 | Buy Now |
DISTI #
ABS15K-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 1.6A, Ifsm: 50A Min Qty: 10 | 5020 |
|
$0.0392 / $0.0774 | Buy Now |
Part Details for ABS15K
ABS15K CAD Models
ABS15K Part Data Attributes
|
ABS15K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ABS15K
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-11-29 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |