Part Details for ABS10 by Diotec Semiconductor AG
Overview of ABS10 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ABS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ABS10CT-ND
|
DigiKey | 1PH BRIDGE SO-DIL 1000V 0.8A Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1737 In Stock |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
637-ABS10
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 0.8A, 150C RoHS: Compliant | 11966 |
|
$0.0260 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL ABS 4mm - 1000V - 0.8A RoHS: Compliant | 100000 Factory Stock |
|
$0.0203 / $0.0270 | Buy Now |
DISTI #
ABS10-DIO
|
TME | Bridge rectifier: single-phase, 1kV, If: 1A, Ifsm: 27A, ABS, SMT Min Qty: 10 | 107899 |
|
$0.0273 / $0.0797 | Buy Now |
DISTI #
BG4089
|
Rutronik | BRIDGE-RECT. 0,6A 1000V ABS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0227 / $0.0295 | Buy Now |
|
Master Electronics | Bridge - Single Phase - SO-DIL ABS 4mm - 1000V - 0.8A RoHS: Compliant | 100000 Factory Stock |
|
$0.0203 / $0.0270 | Buy Now |
Part Details for ABS10
ABS10 CAD Models
ABS10 Part Data Attributes:
|
ABS10
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ABS10
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ABS10
This table gives cross-reference parts and alternative options found for ABS10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS10G | Rectifier Diode, | Taiwan Semiconductor | ABS10 vs ABS10G |
ABS10 | Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, GREEN, PLASTIC, ABS, 4 PIN | Taiwan Semiconductor | ABS10 vs ABS10 |
ABS10HREG | Bridge Rectifier Diode, | Taiwan Semiconductor | ABS10 vs ABS10HREG |
HDS10M | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | ABS10 vs HDS10M |
ABS10RGG | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | ABS10 vs ABS10RGG |
ABS10RG | Bridge Rectifier Diode, | Taiwan Semiconductor | ABS10 vs ABS10RG |