Part Details for ABPY00321611600Y00 by Chilisin Electronics Corp
Overview of ABPY00321611600Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABPY00321611600Y00
ABPY00321611600Y00 CAD Models
ABPY00321611600Y00 Part Data Attributes
|
ABPY00321611600Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ABPY00321611600Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IATF16949 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for ABPY00321611600Y00
This table gives cross-reference parts and alternative options found for ABPY00321611600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABPY00321611600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | Pulse Electronics Corporation | ABPY00321611600Y00 vs ABPY00321611600Y00 |
742792150 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | ABPY00321611600Y00 vs 742792150 |
BBPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | ABPY00321611600Y00 vs BBPY00321611600Y00 |
WB321611B800QLT40 | Ferrite Chip, 1 Function(s), 4A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | ABPY00321611600Y00 vs WB321611B800QLT40 |
PBY321611T-600Y-N | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Chilisin Electronics Corp | ABPY00321611600Y00 vs PBY321611T-600Y-N |
FBU321611T-121Y-S | Data Line Filter, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206 | Cal-Chip Electronics | ABPY00321611600Y00 vs FBU321611T-121Y-S |
GMLB-321611-0050Y-PY | Ferrite Chip, | Pulse Maglayers | ABPY00321611600Y00 vs GMLB-321611-0050Y-PY |
WB321611B121QLT40 | Ferrite Chip, 1 Function(s), 4A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | ABPY00321611600Y00 vs WB321611B121QLT40 |
NCB-H1206PY500TR400QYF | Ferrite Chip | NIC Components Corp | ABPY00321611600Y00 vs NCB-H1206PY500TR400QYF |
AMLB-321611-0060Y-PY | Ferrite Chip, | Pulse Maglayers | ABPY00321611600Y00 vs AMLB-321611-0060Y-PY |