Part Details for ABPMANV015PG7A5 by Honeywell Sensing and Control
Overview of ABPMANV015PG7A5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ABPMANV015PG7A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4660
|
Newark | Basic Pressure Sensor |Honeywell ABPMANV015PG7A5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9700 | Buy Now |
DISTI #
480-ABPMANV015PG7A5-ND
|
DigiKey | BASIC PRESSURE SENSOR Min Qty: 100 Lead time: 48 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.8200 | Buy Now |
DISTI #
785-ABPMANV015PG7A5
|
Mouser Electronics | Board Mount Pressure Sensors Surface Mount,Single Axial barb port,5vd RoHS: Compliant | 106 |
|
$28.7800 / $42.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6400 / $51.6100 | Buy Now |
DISTI #
ABPMANV015PG7A5
|
TME | Sensor: pressure, 0÷15psi, gage, OUT: I2C, Usup: 5VDC, SMT, -40÷85°C Min Qty: 100 | 0 |
|
$31.2600 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.6400 / $51.6100 | Buy Now |
Part Details for ABPMANV015PG7A5
ABPMANV015PG7A5 CAD Models
ABPMANV015PG7A5 Part Data Attributes
|
ABPMANV015PG7A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPMANV015PG7A5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |