-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0669
|
Newark | Basic Pressure Sensor |Honeywell ABPDANN060PGAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1100 | Buy Now |
DISTI #
480-ABPDANN060PGAA5-ND
|
DigiKey | BASIC PRESSURE SENSOR Min Qty: 100 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2091 | Buy Now |
DISTI #
785-ABPDANN060PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors Basic Pressure Sensor RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Pressure Sensor 0psi to 60psi Gage 6-Pin DIP Module |
62 In Stock |
|
$21.2400 / $35.1000 | Buy Now |
DISTI #
66039750
|
Verical | Board Mount Pressure Sensor 0psi to 60psi Gage 6-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 60 |
|
$30.2630 / $52.8607 | Buy Now |
DISTI #
ABPDANN060PGAA5
|
TME | Sensor: pressure, 0÷60psi, gage, OUT: analogue, Usup: 5VDC, DIP, ABP Min Qty: 100 | 0 |
|
$25.3900 | RFQ |
|
Master Electronics | Pressure Sensor 0psi to 60psi Gage 6-Pin DIP Module |
62 In Stock |
|
$21.2400 / $35.1000 | Buy Now |
|
Neutron USA | Basic Board Mount Pressure Sensor Comp/Amp, DIP Sing axial barbed Dry gas 0-60psi G, Ana Vout: 0.1-0.9Vs, Vs: 5V, Accur: ±0.25%, Resp t: 1ms, Op: -40~85°C | 50 |
|
$60.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABPDANN060PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPDANN060PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 60 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |