-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4609
|
Newark | Basic Pressure Sensor |Honeywell ABPDANN030PG0D3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4600 | Buy Now |
DISTI #
480-ABPDANN030PG0D3-ND
|
DigiKey | BASIC PRESSURE SENSOR Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-ABPDANN030PG0D3
|
Mouser Electronics | Board Mount Pressure Sensors BASIC PRESSURESENSOR RoHS: Compliant | 26 |
|
$26.0500 / $28.6900 | Buy Now |
DISTI #
71218576
|
RS | Board Mounted Pressure Sensor | Honeywell ABPDANN030PG0D3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4100 / $33.0500 | RFQ |
DISTI #
ABPDANN030PG0D3
|
TTI | Board Mount Pressure Sensors BASIC PRESSURESENSOR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$26.2700 | Buy Now |
DISTI #
ABPDANN030PG0D3
|
TME | Sensor: pressure, 0÷30psi, gage, OUT: I2C, Usup: 3.3VDC, DIP, ABP Min Qty: 100 | 0 |
|
$26.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABPDANN030PG0D3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPDANN030PG0D3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |