Part Details for ABNTC-0201-104F-4150H-T by Abracon Corporation
Overview of ABNTC-0201-104F-4150H-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for ABNTC-0201-104F-4150H-T
ABNTC-0201-104F-4150H-T CAD Models
ABNTC-0201-104F-4150H-T Part Data Attributes
|
ABNTC-0201-104F-4150H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0201-104F-4150H-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |