ABM9-12.000MHZ-18-R080-D-2-Z
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN

Overview of ABM9-12.000MHZ-18-R080-D-2-Z by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for ABM9-12.000MHZ-18-R080-D-2-Z by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABM9-12.000MHZ-18-R080-D-2-Z by Abracon Corporation

ABM9-12.000MHZ-18-R080-D-2-Z
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.01%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ABM9-12.000MHZ-18-R080-D-2-Z
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN
    VS

Alternate Parts for ABM9-12.000MHZ-18-R080-D-2-Z

This table gives cross-reference parts and alternative options found for ABM9-12.000MHZ-18-R080-D-2-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM9-12.000MHZ-18-R080-D-2-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM9-12.000MHZ-18-R080-2-Z-T Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.000MHZ-18-R080-2-Z-T
ABM9-12.0000MHZ-18-B-2-Z-T Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.0000MHZ-18-B-2-Z-T
ABM9-12.000MHZ-18-R080-B-2-Z-T Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.000MHZ-18-R080-B-2-Z-T
ABM9-12.000MHZ-18-R080-C-2-Z Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.000MHZ-18-R080-C-2-Z
ABM9-12.0000MHZ-18-2-Z-T Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.0000MHZ-18-2-Z-T
ABM9-12.0000MHZ-18-D-2-Z Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.0000MHZ-18-D-2-Z
ABM9-12.000MHZ-18-R080-C-2-Z-T Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.000MHZ-18-R080-C-2-Z-T
ABM9-12.000MHZ-18-R080-N-2-Z Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.000MHZ-18-R080-N-2-Z
ABM9-12.000MHZ-18-R080-B-2-Z Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN Abracon Corporation ABM9-12.000MHZ-18-R080-D-2-Z vs ABM9-12.000MHZ-18-R080-B-2-Z
M12542GP12.0000MHZ Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 MtronPTI ABM9-12.000MHZ-18-R080-D-2-Z vs M12542GP12.0000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM9-12.000MHZ-18-R080-D-2-Z by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM9-12.000MHZ-18-R080-D-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM9-12.000MHZ-18-R080-D-... would you like to use for your alert(s)?
  • Please alert me when ABM9-12.000MHZ-18-R080-D-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM9-12.000MHZ-18-R080-D-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM9-12.000MHZ-18-R080-D-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM9-12.000MHZ-18-R080-D-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM9-12.000MHZ-18-R080-D-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM9-12.000MHZ-18-R080-D-2-Z by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: