Part Details for ABM8GAIG-16.000MHZ-S-D7F by Abracon Corporation
Overview of ABM8GAIG-16.000MHZ-S-D7F by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for ABM8GAIG-16.000MHZ-S-D7F
ABM8GAIG-16.000MHZ-S-D7F CAD Models
ABM8GAIG-16.000MHZ-S-D7F Part Data Attributes
|
ABM8GAIG-16.000MHZ-S-D7F
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8GAIG-16.000MHZ-S-D7F
Abracon Corporation
Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200; TS16949; BULK | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 15 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for ABM8GAIG-16.000MHZ-S-D7F
This table gives cross-reference parts and alternative options found for ABM8GAIG-16.000MHZ-S-D7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8GAIG-16.000MHZ-S-D7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM8GAIG-16.000MHZ-S-J7F | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-J7F |
ABM8GAIG-16.000MHZ-S-D7F-T | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-D7F-T |
ABM8GAIG-16.000MHZ-S-J7F-T | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-J7F-T |
ABM8GAIG-16.000MHZ-S-7F-T | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-7F-T |
ABM8GAIG-16.000MHZ-S-J7F-T3 | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-J7F-T3 |
ABM8GAIG-16.000MHZ-S-D7F-T3 | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-D7F-T3 |
ABM8GAIG-16.000MHZ-S-N7F-T3 | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-N7F-T3 |
ABM8GAIG-16.000MHZ-S-N7F-T | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-N7F-T |
403IX4S16M00000 | Series - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | ABM8GAIG-16.000MHZ-S-D7F vs 403IX4S16M00000 |
ABM8GAIG-16.000MHZ-S-7F-T3 | Series - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM8GAIG-16.000MHZ-S-D7F vs ABM8GAIG-16.000MHZ-S-7F-T3 |