Part Details for ABM81-29.999MHZ-18-N1W-T by Abracon Corporation
Overview of ABM81-29.999MHZ-18-N1W-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM81-29.999MHZ-18-N1W-T
ABM81-29.999MHZ-18-N1W-T CAD Models
ABM81-29.999MHZ-18-N1W-T Part Data Attributes
|
ABM81-29.999MHZ-18-N1W-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM81-29.999MHZ-18-N1W-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.65mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM81-29.999MHZ-18-N1W-T
This table gives cross-reference parts and alternative options found for ABM81-29.999MHZ-18-N1W-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM81-29.999MHZ-18-N1W-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM81-29.999MHZ-18-E1W-T3 | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-18-E1W-T3 |
ABM81-29.999MHZ-18-C1W-T | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-18-C1W-T |
ABM81-29.999MHZ-18-D1W-T3 | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-18-D1W-T3 |
ABM81-29.999MHZ-18-C1W-T3 | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-18-C1W-T3 |
ABM81-29.999MHZ-18-D1W-T | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-18-D1W-T |
ABM81-29.999MHZ-N1W-T | Parallel - Fundamental Quartz Crystal, | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-N1W-T |
ABM81-29.999MHZ-B1W-T | Parallel - Fundamental Quartz Crystal, | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-B1W-T |
ABM81-29.999MHZ-18-D1W | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-18-D1W |
ABM81-29.999MHZ-N1W | Parallel - Fundamental Quartz Crystal, | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-N1W |
ABM81-29.999MHZ-C1W-T | Parallel - Fundamental Quartz Crystal, | Abracon Corporation | ABM81-29.999MHZ-18-N1W-T vs ABM81-29.999MHZ-C1W-T |