-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7197
|
Newark | Xtal, 24Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-24.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$0.3690 / $0.6450 | Buy Now |
DISTI #
87AK6956
|
Newark | Crystal 24.0000Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABM8-24.000MHZ-D2Y-T Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.4300 | Buy Now |
DISTI #
535-14830-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3474 | Buy Now |
DISTI #
815-ABM824MHZD2YT
|
Mouser Electronics | Crystals 24.000 MHZ 18PF SMD RoHS: Compliant | 2104 |
|
$0.2310 / $0.6200 | Buy Now |
DISTI #
73885187
|
RS | Crystal, +/- 30ppm, 24.0000MHZ 18PF SMD, 3.2x2.5x0.8mm, ABM8 Series | Abracon ABM8-24.000MHz-D2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2620 / $0.3310 | RFQ |
|
Future Electronics | Crystal 24MHz 18pF 4-Pin CSMD Reel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 24.000MHz ±20ppm - Stability: ±30ppm -40 to +85°C - 18pF - ESR: 50ohms - Tape&Reel RoHS: Compliant |
67750 In Stock |
|
$0.2061 / $0.3420 | Buy Now |
DISTI #
ABM8-24.000MHZ-D2Y-T
|
TTI | Crystals 24.000 MHZ 18PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2730 | Buy Now |
DISTI #
ABM8-24.000MHZ-D2Y-T
|
Avnet Asia | Crystal 24MHz 18pF 4-Pin Ultraminiature CSMD T/R (Alt: ABM8-24.000MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2687 / $0.3028 | Buy Now |
|
Master Electronics | Ceramic SMD Crystal - 24.000MHz ±20ppm - Stability: ±30ppm -40 to +85°C - 18pF - ESR: 50ohms - Tape&Reel RoHS: Compliant |
67750 In Stock |
|
$0.2061 / $0.3420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-24.000MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-24.000MHZ-D2Y-T
Abracon Corporation
CRYSTAL 24.0000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM8-24.000MHZ-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-24.000MHZ-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532240F23IDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-24.000MHZ-D2Y-T vs HG532240F23IDT |
ABM7-24.000MHZ-D-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM8-24.000MHZ-D2Y-T vs ABM7-24.000MHZ-D-2-Y |
HG532240F23GDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-24.000MHZ-D2Y-T vs HG532240F23GDT |