-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 12PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9053
|
Newark | Crystal 24.0000Mhz 12Pf Smd Rohs Compliant: Yes |Abracon ABM8-24.000MHZ-12-B1U-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 752 |
|
$0.0850 | Buy Now |
DISTI #
535-14975-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
645 In Stock |
|
$0.2327 / $0.4300 | Buy Now |
DISTI #
01AH9053
|
Avnet Americas | Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 12 pF, 10 ppm, ABM8 - Product that comes on tape, but is not reeled (Alt: 01AH9053) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 752 Partner Stock |
|
$0.3280 / $0.4990 | Buy Now |
DISTI #
ABM8-24.000MHZ-12-
|
Avnet Americas | Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 12 pF, 10 ppm, ABM8 - Tape and Reel (Alt: ABM8-24.000MHZ-12-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 | Buy Now |
DISTI #
815-M824000MHZ12B1UT
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 12PF SMD RoHS: Compliant | 7 |
|
$0.2400 / $0.4400 | Buy Now |
|
Future Electronics | ABM8 Series 24 MHz ±10 ppm 12 pF -20 to +70 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 24.000MHz ±10ppm - Stability: ±10ppm -20 to +70°C - 12pF - ESR: 50ohms - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.2540 / $0.2970 | Buy Now |
DISTI #
70364352
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 3000 |
|
$0.3302 / $0.3861 | Buy Now |
DISTI #
61147116
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 | Americas - 752 |
|
$0.3881 | Buy Now |
DISTI #
ABM8-24.000MHZ-12-B1U-T
|
Avnet Abacus | Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 12 pF, 10 ppm, ABM8 - Tape and Reel (Alt: ABM8-24.000MHZ-12-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-24.000MHZ-12-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-24.000MHZ-12-B1U-T
Abracon Corporation
CRYSTAL 24.0000MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |