Part Details for ABM7-14.7456MHZ-R50-D-4-T by Abracon Corporation
Overview of ABM7-14.7456MHZ-R50-D-4-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for ABM7-14.7456MHZ-R50-D-4-T
ABM7-14.7456MHZ-R50-D-4-T CAD Models
ABM7-14.7456MHZ-R50-D-4-T Part Data Attributes
|
ABM7-14.7456MHZ-R50-D-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM7-14.7456MHZ-R50-D-4-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; 13 INCH REEL IS AVAILABLE FOR 2000 PCS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.0mm x 3.5mm x 1.4mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
Alternate Parts for ABM7-14.7456MHZ-R50-D-4-T
This table gives cross-reference parts and alternative options found for ABM7-14.7456MHZ-R50-D-4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM7-14.7456MHZ-R50-D-4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F14735GDT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | ABM7-14.7456MHZ-R50-D-4-T vs 435F14735GDT |
407F38D014M7456 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | ABM7-14.7456MHZ-R50-D-4-T vs 407F38D014M7456 |
435F14735IDT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | ABM7-14.7456MHZ-R50-D-4-T vs 435F14735IDT |
406D35D14M74560 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | ABM7-14.7456MHZ-R50-D-4-T vs 406D35D14M74560 |