ABM7-13.560MHZ-B-4-T
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN

Overview of ABM7-13.560MHZ-B-4-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for ABM7-13.560MHZ-B-4-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABM7-13.560MHZ-B-4-T by Abracon Corporation

ABM7-13.560MHZ-B-4-T
Abracon Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
13.56 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L6.0XB3.5XH1.4 (mm)/L0.236XB0.138XH0.055 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - electroplated
Want to compare parts?
  1. ABM7-13.560MHZ-B-4-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
    VS

Alternate Parts for ABM7-13.560MHZ-B-4-T

This table gives cross-reference parts and alternative options found for ABM7-13.560MHZ-B-4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM7-13.560MHZ-B-4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
407F35D013M560 Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, CTS Corporation ABM7-13.560MHZ-B-4-T vs 407F35D013M560
435F13C35GDT Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, CTS Corporation ABM7-13.560MHZ-B-4-T vs 435F13C35GDT
ABM7-13.560MHZ-D-4-T Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation ABM7-13.560MHZ-B-4-T vs ABM7-13.560MHZ-D-4-T
HG53213CF35IDT Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation ABM7-13.560MHZ-B-4-T vs HG53213CF35IDT
406I35D13M56000 Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, CTS Corporation ABM7-13.560MHZ-B-4-T vs 406I35D13M56000
ABM7-13.560MHZ-4-T Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN Abracon Corporation ABM7-13.560MHZ-B-4-T vs ABM7-13.560MHZ-4-T
406C35D13M56000 Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, CTS Corporation ABM7-13.560MHZ-B-4-T vs 406C35D13M56000
435F13C35CDT Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, CTS Corporation ABM7-13.560MHZ-B-4-T vs 435F13C35CDT
435F13C35IDT Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, CTS Corporation ABM7-13.560MHZ-B-4-T vs 435F13C35IDT
HG53213CF35GDT Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation ABM7-13.560MHZ-B-4-T vs HG53213CF35GDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM7-13.560MHZ-B-4-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM7-13.560MHZ-B-4-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM7-13.560MHZ-B-4-T would you like to use for your alert(s)?
  • Please alert me when ABM7-13.560MHZ-B-4-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM7-13.560MHZ-B-4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM7-13.560MHZ-B-4-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM7-13.560MHZ-B-4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM7-13.560MHZ-B-4-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM7-13.560MHZ-B-4-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: