Part Details for ABM3CAIG-14.31818MHZ-S-NX by Abracon Corporation
Overview of ABM3CAIG-14.31818MHZ-S-NX by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for ABM3CAIG-14.31818MHZ-S-NX
ABM3CAIG-14.31818MHZ-S-NX CAD Models
ABM3CAIG-14.31818MHZ-S-NX Part Data Attributes
|
ABM3CAIG-14.31818MHZ-S-NX
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3CAIG-14.31818MHZ-S-NX
Abracon Corporation
Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for ABM3CAIG-14.31818MHZ-S-NX
This table gives cross-reference parts and alternative options found for ABM3CAIG-14.31818MHZ-S-NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3CAIG-14.31818MHZ-S-NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM3CAIG-14.31818MHZ-S-DX | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-DX |
ABM3CAIG-14.31818MHZ-S-NX-T | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-NX-T |
ABM3CAIG-14.31818MHZ-S-NX-T3 | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-NX-T3 |
ABM3CAIG-14.31818MHZ-S-DX-T | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-DX-T |
ABM3CAIG-14.31818MHZ-S-KX | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-KX |
ABM3CAIG-14.31818MHZ-S-JX | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-JX |
ABM3CAIG-14.31818MHZ-S-DX-T3 | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-DX-T3 |
ABM3CAIG-14.31818MHZ-S-JX-T3 | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-JX-T3 |
ABM3CAIG-14.31818MHZ-S-KX-T | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | Abracon Corporation | ABM3CAIG-14.31818MHZ-S-NX vs ABM3CAIG-14.31818MHZ-S-KX-T |