Part Details for ABM3C-16.000MHZ-S-N4Y by Abracon Corporation
Overview of ABM3C-16.000MHZ-S-N4Y by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM3C-16.000MHZ-S-N4Y
ABM3C-16.000MHZ-S-N4Y CAD Models
ABM3C-16.000MHZ-S-N4Y Part Data Attributes
|
ABM3C-16.000MHZ-S-N4Y
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-16.000MHZ-S-N4Y
Abracon Corporation
Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for ABM3C-16.000MHZ-S-N4Y
This table gives cross-reference parts and alternative options found for ABM3C-16.000MHZ-S-N4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3C-16.000MHZ-S-N4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM3-16.000MHZ-S-R050-E-4-Y | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-16.000MHZ-S-N4Y vs ABM3-16.000MHZ-S-R050-E-4-Y |
GA532F16033ISR | Series - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | ABM3C-16.000MHZ-S-N4Y vs GA532F16033ISR |
ABM3-16.000MHZ-S-R050-D-4-Y-T | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-16.000MHZ-S-N4Y vs ABM3-16.000MHZ-S-R050-D-4-Y-T |
ABM3-16.000MHZ-S-R050-E-4-Y-T | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-16.000MHZ-S-N4Y vs ABM3-16.000MHZ-S-R050-E-4-Y-T |
ABM3C-16.000MHZ-S-E4Y | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.000MHZ-S-N4Y vs ABM3C-16.000MHZ-S-E4Y |
ABM3-16.000MHZ-S-R050-4-Y | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-16.000MHZ-S-N4Y vs ABM3-16.000MHZ-S-R050-4-Y |
ABM3C-16.0000MHZ-S-C4Y-T | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.000MHZ-S-N4Y vs ABM3C-16.0000MHZ-S-C4Y-T |
HG532160F33IST | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM3C-16.000MHZ-S-N4Y vs HG532160F33IST |
ABM3C-16.000MHZ-S-D4Y | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.000MHZ-S-N4Y vs ABM3C-16.000MHZ-S-D4Y |
ABM3C-16.0000MHZ-S-B4Y | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.000MHZ-S-N4Y vs ABM3C-16.0000MHZ-S-B4Y |