There are no models available for this part yet.
Overview of ABM3C-16.0000MHZ-CV-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for ABM3C-16.0000MHZ-CV-T by Abracon Corporation
Part Data Attributes for ABM3C-16.0000MHZ-CV-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.012%
|
Frequency Tolerance
|
50 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Alternate Parts for ABM3C-16.0000MHZ-CV-T
This table gives cross-reference parts and alternative options found for ABM3C-16.0000MHZ-CV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3C-16.0000MHZ-CV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM3C-16.0000MHZV | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.0000MHZ-CV-T vs ABM3C-16.0000MHZV |
ABM3C-16.0000MHZ-BV-T | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.0000MHZ-CV-T vs ABM3C-16.0000MHZ-BV-T |
ABM3C-16.0000MHZ-DV | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.0000MHZ-CV-T vs ABM3C-16.0000MHZ-DV |
ABM3C-16.0000MHZ-NV | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.0000MHZ-CV-T vs ABM3C-16.0000MHZ-NV |
ABM3C-16.0000MHZ-JV | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.0000MHZ-CV-T vs ABM3C-16.0000MHZ-JV |
ABM3C-16.0000MHZ-CV | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.0000MHZ-CV-T vs ABM3C-16.0000MHZ-CV |
ABM3C-16.0000MHZ-EV | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.0000MHZ-CV-T vs ABM3C-16.0000MHZ-EV |
ABM3C-16.0000MHZ-BV | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-16.0000MHZ-CV-T vs ABM3C-16.0000MHZ-BV |