Part Details for ABM3C-14.31818MHZ-S-E3H by Abracon Corporation
Overview of ABM3C-14.31818MHZ-S-E3H by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM3C-14.31818MHZ-S-E3H
ABM3C-14.31818MHZ-S-E3H CAD Models
ABM3C-14.31818MHZ-S-E3H Part Data Attributes
|
ABM3C-14.31818MHZ-S-E3H
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-14.31818MHZ-S-E3H
Abracon Corporation
Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 25 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for ABM3C-14.31818MHZ-S-E3H
This table gives cross-reference parts and alternative options found for ABM3C-14.31818MHZ-S-E3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3C-14.31818MHZ-S-E3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM3C-14.31818MHZ-S-B3H-T | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-14.31818MHZ-S-E3H vs ABM3C-14.31818MHZ-S-B3H-T |
ABM3C-14.31818MHZ-S-C3H | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-14.31818MHZ-S-E3H vs ABM3C-14.31818MHZ-S-C3H |
ABM3C-14.31818MHZ-S-N3H | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-14.31818MHZ-S-E3H vs ABM3C-14.31818MHZ-S-N3H |
ABM3C-14.31818MHZ-S3H | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-14.31818MHZ-S-E3H vs ABM3C-14.31818MHZ-S3H |
ABM3C-14.31818MHZ-S-E3H-T | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-14.31818MHZ-S-E3H vs ABM3C-14.31818MHZ-S-E3H-T |
ABM3C-14.31818MHZ-S3H-T | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-14.31818MHZ-S-E3H vs ABM3C-14.31818MHZ-S3H-T |
ABM3C-14.31818MHZ-S-C3H-T | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-14.31818MHZ-S-E3H vs ABM3C-14.31818MHZ-S-C3H-T |