Part Details for ABM3-125.000MHZ-B7H by Abracon Corporation
Overview of ABM3-125.000MHZ-B7H by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM3-125.000MHZ-B7H
ABM3-125.000MHZ-B7H CAD Models
ABM3-125.000MHZ-B7H Part Data Attributes
|
ABM3-125.000MHZ-B7H
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3-125.000MHZ-B7H
Abracon Corporation
Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM3-125.000MHZ-B7H
This table gives cross-reference parts and alternative options found for ABM3-125.000MHZ-B7H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3-125.000MHZ-B7H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABM3-125.00MHZ-18-R080-N-7-H | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-N-7-H |
ABM3-125.00MHZ-18-R080-C-7-H | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-C-7-H |
ABM3-125.00MHZ-18-R080-D-7-H-T | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-D-7-H-T |
ABM3-125.00MHZ-18-R080-N-7-H-T | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-N-7-H-T |
ABM3-125.00MHZ-18-R080-7-H-T | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-7-H-T |
ABM3-125.00MHZ-18-R080-D-7-H | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-D-7-H |
ABM3-125.00MHZ-18-R080-E-7-H-T | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-E-7-H-T |
ABM3-125.00MHZ-18-R080-B-7-H-T | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-B-7-H-T |
ABM3-125.00MHZ-18-R080-E-7-H | Abracon Corporation | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | ABM3-125.000MHZ-B7H vs ABM3-125.00MHZ-18-R080-E-7-H |