Part Details for ABM2-40.000MHZ-S-D-V-T2 by Abracon Corporation
Overview of ABM2-40.000MHZ-S-D-V-T2 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for ABM2-40.000MHZ-S-D-V-T2
ABM2-40.000MHZ-S-D-V-T2 CAD Models
ABM2-40.000MHZ-S-D-V-T2 Part Data Attributes
|
ABM2-40.000MHZ-S-D-V-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM2-40.000MHZ-S-D-V-T2
Abracon Corporation
Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.012% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ABM2-40.000MHZ-S-D-V-T2
This table gives cross-reference parts and alternative options found for ABM2-40.000MHZ-S-D-V-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM2-40.000MHZ-S-D-V-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM2-40.000MHZ-S-V-T2 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-V-T2 |
ABM2-40.000MHZ-S-C-V-T2 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-C-V-T2 |
ABM2-40.000MHZ-S-K-V-T2 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-K-V-T2 |
ABM2-40.000MHZ-S-N-V-T2 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-N-V-T2 |
ABM2-40.000MHZ-S-L-V-T | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-L-V-T |
ABM2-40.000MHZ-S-L-V | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-L-V |
ABM2-40.000MHZ-S-E-V-T2 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-E-V-T2 |
ABM2-40.000MHZ-S-B-V-T2 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-B-V-T2 |
ABM2-40.000MHZ-S-J-V-T2 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 2 PIN | Abracon Corporation | ABM2-40.000MHZ-S-D-V-T2 vs ABM2-40.000MHZ-S-J-V-T2 |