Part Details for ABM2-16.000MHZ-E-1-V-T2 by Abracon Corporation
Overview of ABM2-16.000MHZ-E-1-V-T2 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ABM2-16.000MHZ-E-1-V-T2
ABM2-16.000MHZ-E-1-V-T2 CAD Models
ABM2-16.000MHZ-E-1-V-T2 Part Data Attributes
|
ABM2-16.000MHZ-E-1-V-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM2-16.000MHZ-E-1-V-T2
Abracon Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |