-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 52MHZ 5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9633
|
Newark | Crystal, 52Mhz, 5Pf, Smd, 1.2Mm X 1Mm, Frequency Nom:52Mhz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:15Ppm, Load Capacitance:5Pf, Frequency Tolerance +/-:7Ppm, Product Range:Abm13W Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM13W-52.0000MHZ-5-DH7G-T5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4383 |
|
$2.3100 / $2.8600 | Buy Now |
DISTI #
73AC8722
|
Newark | Crystal, 52Mhz, 5Pf, Smd, 1.2Mm X 1Mm, Frequency Nom:52Mhz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:15Ppm, Load Capacitance:5Pf, Frequency Tolerance +/-:7Ppm, Product Range:Abm13W Series Rohs Compliant: Yes |Abracon ABM13W-52.0000MHZ-5-DH7G-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $1.8900 | Buy Now |
DISTI #
73AC8721
|
Newark | Crystal, 52Mhz, 5Pf, Smd, 1.2Mm X 1Mm, Frequency Nom:52Mhz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:15Ppm, Load Capacitance:5Pf, Frequency Tolerance +/-:7Ppm, Product Range:Abm13W Series Rohs Compliant: Yes |Abracon ABM13W-52.0000MHZ-5-DH7G-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2400 | Buy Now |
DISTI #
535-ABM13W-52.0000MHZ-5-DH7G-T5CT-ND
|
DigiKey | CRYSTAL 52.0000MHZ 5PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3724 In Stock |
|
$1.7559 / $3.0200 | Buy Now |
DISTI #
ABM13W-52.0000MHZ-5-DH7G-T5
|
Avnet Americas | Crystal, 52 MHz, SMD, 1.2mm x 1mm, 15 ppm, 5 pF, 7 ppm, ABM13W Series - Tape and Reel (Alt: ABM13W-52.0000MHZ-5-DH7G-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7159 | Buy Now |
DISTI #
815-13W52-5-DH7GT
|
Mouser Electronics | Crystals CRYSTAL 52MHZ 5PF SMD RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
DISTI #
V72:2272_22527077
|
Arrow Electronics | Crystal 52MHz ±7ppm (Tol) ±15ppm (Stability) 5pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 Container: Cut Strips | Americas - 4840 |
|
$0.8374 / $0.9370 | Buy Now |
DISTI #
32683282
|
Verical | Crystal 52MHz ±7ppm (Tol) ±15ppm (Stability) 5pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1851 | Americas - 4840 |
|
$0.8374 / $0.9370 | Buy Now |
DISTI #
ABM13W-52.0000MHZ-5-DH7G-T5
|
Avnet Abacus | Crystal, 52 MHz, SMD, 1.2mm x 1mm, 15 ppm, 5 pF, 7 ppm, ABM13W Series - Tape and Reel (Alt: ABM13W-52.0000MHZ-5-DH7G-T5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600609218
|
Chip1Stop | Resonators pbFree: No | 4840 |
|
$0.8374 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM13W-52.0000MHZ-5-DH7G-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM13W-52.0000MHZ-5-DH7G-T5
Abracon Corporation
CRYSTAL 52MHZ 5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 7 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.3mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |