-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 38.4MHZ 5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0453BLEGK8 | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz | |
F0453BLEGK | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9630
|
Newark | Crystal, 38.4Mhz, 5Pf, Smd, 1.2Mm X 1Mm, Frequency Nom:38.4Mhz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:10Ppm, Load Capacitance:5Pf, Frequency Tolerance +/-:7Ppm, Product Range:Abm13W Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM13W-38.4000MHZ-5-NH7U-T5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4383 |
|
$3.5300 | Buy Now |
DISTI #
73AC8715
|
Newark | Crystal, 38.4Mhz, 5Pf, Smd, 1.2Mm X 1Mm, Frequency Nom:38.4Mhz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:10Ppm, Load Capacitance:5Pf, Frequency Tolerance +/-:7Ppm, Product Range:Abm13W Series Rohs Compliant: Yes |Abracon ABM13W-38.4000MHZ-5-NH7U-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2000 | Buy Now |
DISTI #
73AC8716
|
Newark | Crystal, 38.4Mhz, 5Pf, Smd, 1.2Mm X 1Mm, Frequency Nom:38.4Mhz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:10Ppm, Load Capacitance:5Pf, Frequency Tolerance +/-:7Ppm, Product Range:Abm13W Series Rohs Compliant: Yes |Abracon ABM13W-38.4000MHZ-5-NH7U-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.3400 | Buy Now |
DISTI #
535-14698-1-ND
|
DigiKey | CRYSTAL 38.4000MHZ 5PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1176 / $3.6400 | Buy Now |
DISTI #
ABM13W-38.4000MHZ-5-NH7U-T5
|
Avnet Americas | Crystal, 38.4 MHz, SMD, 1.2mm x 1mm, 10 ppm, 5 pF, 7 ppm, ABM13W - Tape and Reel (Alt: ABM13W-38.4000MHZ-5-NH7U-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1200 | Buy Now |
DISTI #
815-13W38.4-5-NH7UT
|
Mouser Electronics | Crystals CRYSTAL 38.4MHZ 5PF SMD RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
V72:2272_22530507
|
Arrow Electronics | Crystal 38.4MHz ±7ppm (Tol) ±10ppm (Stability) 5pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 Container: Cut Strips | Americas - 741 |
|
$0.1908 / $0.9484 | Buy Now |
DISTI #
32901571
|
Verical | Crystal 38.4MHz ±7ppm (Tol) ±10ppm (Stability) 5pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1851 | Americas - 741 |
|
$0.1908 | Buy Now |
DISTI #
ABM13W-38.4000MHZ-5-NH7U-T5
|
Avnet Abacus | Crystal, 38.4 MHz, SMD, 1.2mm x 1mm, 10 ppm, 5 pF, 7 ppm, ABM13W - Tape and Reel (Alt: ABM13W-38.4000MHZ-5-NH7U-T5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600605179
|
Chip1Stop | Resonators pbFree: No | 741 |
|
$0.9050 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM13W-38.4000MHZ-5-NH7U-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM13W-38.4000MHZ-5-NH7U-T5
Abracon Corporation
CRYSTAL 38.4MHZ 5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 7 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.3mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |