Part Details for ABM12W-37.0500MHZ-8-K2Z-T3 by Abracon Corporation
Overview of ABM12W-37.0500MHZ-8-K2Z-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM12W-37.0500MHZ-8-K2Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM12W-37.0500MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM12W-37.0500MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ABM12W-37.0500MHZ-8-K2Z-T3
ABM12W-37.0500MHZ-8-K2Z-T3 CAD Models
ABM12W-37.0500MHZ-8-K2Z-T3 Part Data Attributes
|
ABM12W-37.0500MHZ-8-K2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM12W-37.0500MHZ-8-K2Z-T3
Abracon Corporation
CRYSTAL 37.0500MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.05 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for ABM12W-37.0500MHZ-8-K2Z-T3
This table gives cross-reference parts and alternative options found for ABM12W-37.0500MHZ-8-K2Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM12W-37.0500MHZ-8-K2Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABM12W-37.0500MHZ-8-J2Z-T3 | Abracon Corporation | Check for Price | CRYSTAL 37.0500MHZ 8PF SMD | ABM12W-37.0500MHZ-8-K2Z-T3 vs ABM12W-37.0500MHZ-8-J2Z-T3 |