ABM10W-40.0000MHZ-6-B1X-T3
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 40MHz Nom,

Overview of ABM10W-40.0000MHZ-6-B1X-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for ABM10W-40.0000MHZ-6-B1X-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABM10W-40.0000MHZ-6-B1X-T3 by Abracon Corporation

ABM10W-40.0000MHZ-6-B1X-T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
6 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
2.5mm x 2.0mm x 0.6mm
Series Resistance
25 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ABM10W-40.0000MHZ-6-B1X-T3
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 40MHz Nom,
    VS

Alternate Parts for ABM10W-40.0000MHZ-6-B1X-T3

This table gives cross-reference parts and alternative options found for ABM10W-40.0000MHZ-6-B1X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10W-40.0000MHZ-6-B1X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM10W-40.0000MHZ-6-C1X Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-C1X
ABM10W-40.0000MHZ-6-D1X-T3 CRYSTAL 40.0000MHZ 6PF SMD Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-D1X-T3
ABM10W-40.0000MHZ-6-I1X-T3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-I1X-T3
ABM10W-40.0000MHZ-6-N1X-T3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-N1X-T3
ABM10W-40.0000MHZ-6-E1X Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-E1X
ABM10W-40.0000MHZ-6-C1X-T3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-C1X-T3
ABM10W-40.0000MHZ-6-B1X Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-B1X
ABM10W-40.0000MHZ-6-E1X-T3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-E1X-T3
ABM10W-40.0000MHZ-6-N1X Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-N1X
Part Number Description Manufacturer Compare
ABM10W-40.0000MHZ-6-I1X-T3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-I1X-T3
ABM10W-40.0000MHZ-6-B1X Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-B1X
ABM10W-40.0000MHZ-6-E1X-T3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-E1X-T3
ABM10W-40.0000MHZ-6-E1X Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-E1X
ABM10W-40.0000MHZ-6-C1X Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-C1X
ABM10W-40.0000MHZ-6-C1X-T3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-C1X-T3
ABM10W-40.0000MHZ-6-N1X Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-N1X
ABM10W-40.0000MHZ-6-N1X-T3 Parallel - Fundamental Quartz Crystal, 40MHz Nom, Abracon Corporation ABM10W-40.0000MHZ-6-B1X-T3 vs ABM10W-40.0000MHZ-6-N1X-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM10W-40.0000MHZ-6-B1X-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM10W-40.0000MHZ-6-B1X-T... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM10W-40.0000MHZ-6-B1X-T... would you like to use for your alert(s)?
  • Please alert me when ABM10W-40.0000MHZ-6-B1X-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM10W-40.0000MHZ-6-B1X-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM10W-40.0000MHZ-6-B1X-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM10W-40.0000MHZ-6-B1X-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM10W-40.0000MHZ-6-B1X-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM10W-40.0000MHZ-6-B1X-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: