Datasheets
ABM10W-19.2000MHZ-6-B2Z by: Abracon Corporation

Parallel - Fundamental Quartz Crystal, 19.2MHz Nom,

Part Details for ABM10W-19.2000MHZ-6-B2Z by Abracon Corporation

Overview of ABM10W-19.2000MHZ-6-B2Z by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Part Details for ABM10W-19.2000MHZ-6-B2Z

ABM10W-19.2000MHZ-6-B2Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABM10W-19.2000MHZ-6-B2Z Part Data Attributes

ABM10W-19.2000MHZ-6-B2Z Abracon Corporation
Buy Now Datasheet
Compare Parts:
ABM10W-19.2000MHZ-6-B2Z Abracon Corporation Parallel - Fundamental Quartz Crystal, 19.2MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Aging 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.005%
Frequency Tolerance 20 ppm
JESD-609 Code e4
Load Capacitance 6 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 19.2 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension 2.5mm x 2.0mm x 0.6mm
Series Resistance 50 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for ABM10W-19.2000MHZ-6-B2Z

This table gives cross-reference parts and alternative options found for ABM10W-19.2000MHZ-6-B2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10W-19.2000MHZ-6-B2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ABM10W-19.2000MHZ-6-D2Z-T3 Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-D2Z-T3
ABM10W-19.2000MHZ-6-N2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-N2Z
ABM10W-19.2000MHZ-6-J2Z-T3 CRYSTAL 19.2000MHZ 6PF SMD Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-J2Z-T3
ABM10W-19.2000MHZ-6-K2Z-T3 CRYSTAL 19.2000MHZ 6PF SMD Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-K2Z-T3
ABM10W-19.2000MHZ-6-I2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-I2Z
ABM10W-19.2000MHZ-6-C2Z-T3 Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-C2Z-T3
ABM10W-19.2000MHZ-6-K2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-K2Z
ABM10W-19.2000MHZ-6-N2Z-T3 Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-N2Z-T3
ABM10W-19.2000MHZ-6-E2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-E2Z
ABM10W-19.2000MHZ-6-I2Z-T3 Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-I2Z-T3
Part Number Description Manufacturer Compare
ABM10W-19.2000MHZ-6-D2Z-T3 Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-D2Z-T3
ABM10W-19.2000MHZ-6-J2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-J2Z
ABM10W-19.2000MHZ-6-C2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-C2Z
ABM10W-19.2000MHZ-6-N2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-N2Z
ABM10W-19.2000MHZ-6-I2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-I2Z
ABM10W-19.2000MHZ-6-E2Z Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-E2Z
ABM10W-19.2000MHZ-6-C2Z-T3 Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-C2Z-T3
ABM10W-19.2000MHZ-6-I2Z-T3 Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-I2Z-T3
ABM10W-19.2000MHZ-6-E2Z-T3 Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Abracon Corporation ABM10W-19.2000MHZ-6-B2Z vs ABM10W-19.2000MHZ-6-E2Z-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM10W-19.2000MHZ-6-B2Z by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM10W-19.2000MHZ-6-B2Z by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM10W-19.2000MHZ-6-B2Z would you like to use for your alert(s)?
  • Please alert me when ABM10W-19.2000MHZ-6-B2Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM10W-19.2000MHZ-6-B2Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM10W-19.2000MHZ-6-B2Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM10W-19.2000MHZ-6-B2Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM10W-19.2000MHZ-6-B2Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM10W-19.2000MHZ-6-B2Z by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: