Part Details for ABLS7M2-40.000MHZ-S-N2Q by Abracon Corporation
Overview of ABLS7M2-40.000MHZ-S-N2Q by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Part Details for ABLS7M2-40.000MHZ-S-N2Q
ABLS7M2-40.000MHZ-S-N2Q CAD Models
ABLS7M2-40.000MHZ-S-N2Q Part Data Attributes
|
ABLS7M2-40.000MHZ-S-N2Q
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS7M2-40.000MHZ-S-N2Q
Abracon Corporation
Series - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ABLS7M2-40.000MHZ-S-N2Q
This table gives cross-reference parts and alternative options found for ABLS7M2-40.000MHZ-S-N2Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS7M2-40.000MHZ-S-N2Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.