Part Details for ABLS7M-24.576MHZ-3Y by Abracon Corporation
Overview of ABLS7M-24.576MHZ-3Y by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for ABLS7M-24.576MHZ-3Y
ABLS7M-24.576MHZ-3Y CAD Models
ABLS7M-24.576MHZ-3Y Part Data Attributes
|
ABLS7M-24.576MHZ-3Y
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS7M-24.576MHZ-3Y
Abracon Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for ABLS7M-24.576MHZ-3Y
This table gives cross-reference parts and alternative options found for ABLS7M-24.576MHZ-3Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS7M-24.576MHZ-3Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F24CY3CDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M-24.576MHZ-3Y vs 435F24CY3CDT |
435F24CY3GDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M-24.576MHZ-3Y vs 435F24CY3GDT |
435F24CY3IDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M-24.576MHZ-3Y vs 435F24CY3IDT |