Part Details for ABLS3-9.000MHZ1Q by Abracon Corporation
Overview of ABLS3-9.000MHZ1Q by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABLS3-9.000MHZ1Q
ABLS3-9.000MHZ1Q CAD Models
ABLS3-9.000MHZ1Q Part Data Attributes
|
ABLS3-9.000MHZ1Q
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS3-9.000MHZ1Q
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ABLS3-9.000MHZ1Q
This table gives cross-reference parts and alternative options found for ABLS3-9.000MHZ1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS3-9.000MHZ1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABLS3-9.000MHZ-J1Q-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS3-9.000MHZ-J1Q-T |
ABLS2-09.0000MHZ-K1Q | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS2-09.0000MHZ-K1Q |
ABLS2-09.0000MHZ-A-1-Q-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS2-09.0000MHZ-A-1-Q-T |
ABLS3-9.000MHZ-C1Q-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS3-9.000MHZ-C1Q-T |
ABLS3-9.000MHZ-K1Q | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS3-9.000MHZ-K1Q |
ABLS3-09.0000MHZ-K-1-Q-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS3-09.0000MHZ-K-1-Q-T |
ABLS3-9.000MHZ-C1Q | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS3-9.000MHZ-C1Q |
ABLS2-09.0000MHZ-A1Q | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS2-09.0000MHZ-A1Q |
ABLS2-09.0000MHZ-C1Q | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS2-09.0000MHZ-C1Q |
ABLS2-09.0000MHZ-D-1-Q-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 9MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | ABLS3-9.000MHZ1Q vs ABLS2-09.0000MHZ-D-1-Q-T |