ABLS3-3.579545MHZ-S1W
Abracon Corporation
Description: Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN

Overview of ABLS3-3.579545MHZ-S1W by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ABLS3-3.579545MHZ-S1W by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABLS3-3.579545MHZ-S1W by Abracon Corporation

ABLS3-3.579545MHZ-S1W
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Additional Feature
AT-CUT; BULK
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0025%
Frequency Tolerance
10 ppm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
3.579545 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance
180 Ω
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. ABLS3-3.579545MHZ-S1W
    Abracon Corporation
    Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN
    VS

Alternate Parts for ABLS3-3.579545MHZ-S1W

This table gives cross-reference parts and alternative options found for ABLS3-3.579545MHZ-S1W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS3-3.579545MHZ-S1W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABLS3-3.579545MHZ-S-B1W-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S-B1W-T
ABLS3-3.579545MHZ-S-D1W Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S-D1W
ABLS3-3.579545MHZ-S-A1W-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S-A1W-T
ABLS3-3.579545MHZ-S-C1W-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S-C1W-T
ABLS3-3.579545MHZ-S-D1W-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S-D1W-T
ABLS3-3.579545MHZ-S-A1W Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S-A1W
MXLRAGA3M579545 Quartz Crystal, MERITEK Electronics Corporation ABLS3-3.579545MHZ-S1W vs MXLRAGA3M579545
ABLS3-3.579545MHZ-S1W-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S1W-T
ABLS3-3.579545MHZ-S-N1W-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S-N1W-T
ABLS3-3.579545MHZ-S-C1W Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S1W vs ABLS3-3.579545MHZ-S-C1W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABLS3-3.579545MHZ-S1W by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABLS3-3.579545MHZ-S1W by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABLS3-3.579545MHZ-S1W would you like to use for your alert(s)?
  • Please alert me when ABLS3-3.579545MHZ-S1W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABLS3-3.579545MHZ-S1W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABLS3-3.579545MHZ-S1W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABLS3-3.579545MHZ-S1W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABLS3-3.579545MHZ-S1W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABLS3-3.579545MHZ-S1W by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: