Datasheets
ABLS3-3.579545MHZ-S-B3G-T by: Abracon Corporation

Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN

Part Details for ABLS3-3.579545MHZ-S-B3G-T by Abracon Corporation

Overview of ABLS3-3.579545MHZ-S-B3G-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ABLS3-3.579545MHZ-S-B3G-T

ABLS3-3.579545MHZ-S-B3G-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABLS3-3.579545MHZ-S-B3G-T Part Data Attributes

ABLS3-3.579545MHZ-S-B3G-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
ABLS3-3.579545MHZ-S-B3G-T Abracon Corporation Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.30
Additional Feature AT-CUT; TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0015%
Frequency Tolerance 25 ppm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 3.579545 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance 180 Ω
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for ABLS3-3.579545MHZ-S-B3G-T

This table gives cross-reference parts and alternative options found for ABLS3-3.579545MHZ-S-B3G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS3-3.579545MHZ-S-B3G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ABLS3-3.579545MHZ-S3G Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S-B3G-T vs ABLS3-3.579545MHZ-S3G
ABLS3-3.579545MHZ-S-B3G Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S-B3G-T vs ABLS3-3.579545MHZ-S-B3G
ABLS3-3.579545MHZ-S-D3G Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S-B3G-T vs ABLS3-3.579545MHZ-S-D3G
ABLS3-3.579545MHZ-S-N3G-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S-B3G-T vs ABLS3-3.579545MHZ-S-N3G-T
MXLRGCB3M579545 Quartz Crystal, MERITEK Electronics Corporation ABLS3-3.579545MHZ-S-B3G-T vs MXLRGCB3M579545
MXLRGCC3M579545 Quartz Crystal, MERITEK Electronics Corporation ABLS3-3.579545MHZ-S-B3G-T vs MXLRGCC3M579545
ABLS3-3.579545MHZ-S-A3G Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S-B3G-T vs ABLS3-3.579545MHZ-S-A3G
ABLS3-3.579545MHZ-S-A3G-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S-B3G-T vs ABLS3-3.579545MHZ-S-A3G-T
ABLS3-3.579545MHZ-S3G-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S-B3G-T vs ABLS3-3.579545MHZ-S3G-T
ABLS3-3.579545MHZ-S-C3G Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN Abracon Corporation ABLS3-3.579545MHZ-S-B3G-T vs ABLS3-3.579545MHZ-S-C3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABLS3-3.579545MHZ-S-B3G-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABLS3-3.579545MHZ-S-B3G-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABLS3-3.579545MHZ-S-B3G-T would you like to use for your alert(s)?
  • Please alert me when ABLS3-3.579545MHZ-S-B3G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABLS3-3.579545MHZ-S-B3G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABLS3-3.579545MHZ-S-B3G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABLS3-3.579545MHZ-S-B3G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABLS3-3.579545MHZ-S-B3G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABLS3-3.579545MHZ-S-B3G-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: