-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, HC49/US, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9689
|
Newark | Mcpu Crystal, 20Mhz, 18Pf, Smd, Frequency Nom:20Mhz, Crystal Case:Hc49, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls3 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLS3-20.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
39T2591
|
Newark | Crystal, 20Mhz, 18Pf, Hc-49Us, Frequency Nom:20Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abls3 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABLS3-20.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4190 | Buy Now |
DISTI #
535-10860-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5950 In Stock |
|
$0.3273 / $0.6300 | Buy Now |
DISTI #
ABLS3-20.000MHZ-D4
|
Avnet Americas | CRYSTAL, SMD, uP, Low Profile, HC49/US (AT49), 20.000MHz, T&R - Tape and Reel (Alt: ABLS3-20.000MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2618 | Buy Now |
DISTI #
815-ABLS3-20MD4YT
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 18PF SMD RoHS: Compliant | 250 |
|
$0.2560 / $0.4800 | Buy Now |
DISTI #
P41:2556_18830711
|
Arrow Electronics | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 537 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2121 | Europe - 630 |
|
$0.2555 / $0.3433 | Buy Now |
DISTI #
74563603
|
RS | Crystal, microprocessor, 11.4x 4.7x 2.7mm, 20.000MHZ, -40C/85C, +/- 30ppm | Abracon ABLS3-20.000MHZ-D4Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3440 | RFQ |
|
Future Electronics | ABLS3 Series 20 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Onlinecomponents.com | HC49/US (AT49) Low Profile SMD Crystal - ABLS3-20.000MHZ-D4Y-T ±30ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel RoHS: Compliant |
186 Partner Stock |
|
$0.1822 / $0.3849 | Buy Now |
DISTI #
ABLS3-20.000MHZ-D4Y-T
|
Avnet Abacus | CRYSTAL, SMD, uP, Low Profile, HC49/US (AT49), 20.000MHz, T&R - Tape and Reel (Alt: ABLS3-20.000MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS3-20.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS3-20.000MHZ-D4Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, HC49/US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, HC49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS3-20.000MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS3-20.000MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS2-20.000MHZ-D4Y-T | CRYSTAL 20.0000MHZ 18PF SMD | Abracon Corporation | ABLS3-20.000MHZ-D4Y-T vs ABLS2-20.000MHZ-D4Y-T |