Part Details for ABLS2-15.9990MHZ-10-BH5W by Abracon Corporation
Overview of ABLS2-15.9990MHZ-10-BH5W by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABLS2-15.9990MHZ-10-BH5W
ABLS2-15.9990MHZ-10-BH5W CAD Models
ABLS2-15.9990MHZ-10-BH5W Part Data Attributes
|
ABLS2-15.9990MHZ-10-BH5W
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS2-15.9990MHZ-10-BH5W
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 5 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ABLS2-15.9990MHZ-10-BH5W
This table gives cross-reference parts and alternative options found for ABLS2-15.9990MHZ-10-BH5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS2-15.9990MHZ-10-BH5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS2-15.9990MHZ-10-CH5W | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS2-15.9990MHZ-10-CH5W |
ABLS2-15.9990MHZ-10-B-H5-W-T | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS2-15.9990MHZ-10-B-H5-W-T |
ABLS3-15.9990MHZ-10-D-H5-W-T | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS3-15.9990MHZ-10-D-H5-W-T |
ABLS3-15.999MHZ-10-AH5W | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS3-15.999MHZ-10-AH5W |
ABLS2-15.9990MHZ-10-DH5W | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS2-15.9990MHZ-10-DH5W |
ABLS3-15.9990MHZ-10-N-H5-W-T | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS3-15.9990MHZ-10-N-H5-W-T |
ABLS3-15.999MHZ-10-DH5W | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS3-15.999MHZ-10-DH5W |
ABLS2-15.9990MHZ-10-H5W | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS2-15.9990MHZ-10-H5W |
ABLS3-15.999MHZ-10-BH5W | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS3-15.999MHZ-10-BH5W |
ABLS3-15.999MHZ-10-BH5W-T | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, HC49/US, SMD, 2 PIN | Abracon Corporation | ABLS2-15.9990MHZ-10-BH5W vs ABLS3-15.999MHZ-10-BH5W-T |