Part Details for ABLS-LR-4.000MHZ-10PF-N-H-T by Abracon Corporation
Overview of ABLS-LR-4.000MHZ-10PF-N-H-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F110PFAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
72215LB10PF8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V | |
72221L10PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V |
Part Details for ABLS-LR-4.000MHZ-10PF-N-H-T
ABLS-LR-4.000MHZ-10PF-N-H-T CAD Models
ABLS-LR-4.000MHZ-10PF-N-H-T Part Data Attributes
|
ABLS-LR-4.000MHZ-10PF-N-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-LR-4.000MHZ-10PF-N-H-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ABLS-LR-4.000MHZ-10PF-N-H-T
This table gives cross-reference parts and alternative options found for ABLS-LR-4.000MHZ-10PF-N-H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-LR-4.000MHZ-10PF-N-H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS-LR-4.000MHZ-10PF-H-T | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10PF-H-T |
ABLS-LR-4.000MHZ-10PF-A-H | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10PF-A-H |
ABLS-LR-4.000MHZ-10PF-B-H | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10PF-B-H |
ABLS-LR-4.000MHZ-10PF-N-H | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10PF-N-H |
ABLS-LR-4.000MHZ-10-H-T | Parallel - Fundamental Quartz Crystal | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10-H-T |
ABLS-LR-4.000MHZ-10PF-A-H-T | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10PF-A-H-T |
ABLS-LR-4.000MHZ-10PF-D-H-T | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10PF-D-H-T |
ABLS-LR-4.000MHZ-10PF-B-H-T | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10PF-B-H-T |
ABLS-LR-4.000MHZ-10-H | Parallel - Fundamental Quartz Crystal | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10-H |
ABLS-LR-4.000MHZ-10PF-C-H | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | Abracon Corporation | ABLS-LR-4.000MHZ-10PF-N-H-T vs ABLS-LR-4.000MHZ-10PF-C-H |