There are no models available for this part yet.
Overview of ABLS-LR-24.576MHZ-F-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for ABLS-LR-24.576MHZ-F-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R7438
|
Newark | Crystal 24.5760Mhz 18Pf Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-LR-24.576MHZ-F-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5600 | Buy Now | |
DISTI #
535-10195-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$2.3200 | Buy Now | |
DISTI #
ABLS-LR-24.576MHZ-
|
Avnet Americas | Crystal SMD 24.576MHz 18pF HC49/US T/R - Tape and Reel (Alt: ABLS-LR-24.576MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.3900 | Buy Now | ||
DISTI #
30250348
|
Verical | HC/49US AT49 SMD LOW PROFILE CRYSTAL RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0945 | Americas - 13 |
|
$0.5742 | Buy Now |
CAD Models for ABLS-LR-24.576MHZ-F-T by Abracon Corporation
Part Data Attributes for ABLS-LR-24.576MHZ-F-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
50 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
11.4mm x 4.7mm x 4.2mm
|
Series Resistance
|
10 Ω
|
Surface Mount
|
YES
|