-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.579545MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8936
|
Newark | Crystal 3.579545Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-D-3-Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$0.0370 | Buy Now |
DISTI #
535-14911-1-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2604 In Stock |
|
$0.1146 / $0.2500 | Buy Now |
DISTI #
01AH8936
|
Avnet Americas | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 25 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 14 Partner Stock |
|
$0.2160 | Buy Now |
DISTI #
ABLS-3.579545MHZ-D
|
Avnet Americas | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-3.579545MHZ-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
815-LS3579545MHZD3YT
|
Mouser Electronics | Crystals CRYSTAL 3.579545MHZ 18PF SMD RoHS: Compliant | 1794 |
|
$0.1150 / $0.2500 | Buy Now |
DISTI #
74563411
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 3.579545MHZ, -40C/85C, +/-25ppm | Abracon ABLS-3.579545MHz-D-3-Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0913 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.579545MHZ (+/-) 25ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
ABLS-3.579545MHZ-D-3-Y-T
|
Avnet Abacus | Crystal, 3.579545 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 18 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-3.579545MHZ-D-3-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-3.579545MHZ-D-3-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-3.579545MHZ-D-3-Y-T
Abracon Corporation
CRYSTAL 3.579545MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS-3.579545MHZ-D-3-Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS-3.579545MHZ-D-3-Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABLSG-3.579545MHZ-C-3-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, SMD, 3 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLSG-3.579545MHZ-C-3-Y-T |
ABLS-3.579545MHZ-A-3-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, SMD, 2 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLS-3.579545MHZ-A-3-Y-T |
ABLS-3.579545MHZ-3-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, SMD, 2 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLS-3.579545MHZ-3-Y |
ABLSG-3.579545MHZ-N-3-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, SMD, 3 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLSG-3.579545MHZ-N-3-Y |
ABLSG-3.579545MHZ-C-3-Y | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, SMD, 3 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLSG-3.579545MHZ-C-3-Y |
ABLS-3.579545MHZ-N-3-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, SMD, 2 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLS-3.579545MHZ-N-3-Y-T |
MXJEGHC3M579545 | MERITEK Electronics Corporation | Check for Price | Quartz Crystal, | ABLS-3.579545MHZ-D-3-Y-T vs MXJEGHC3M579545 |
ABLS-3.579545MHZ-C-3-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, SMD, 2 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLS-3.579545MHZ-C-3-Y-T |
ABLSG-3.579545MHZ-3-Y-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, SMD, 3 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLSG-3.579545MHZ-3-Y-T |
ABLS-3.579545MHZ-D-3-Y-T2 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, SMD, 2 PIN | ABLS-3.579545MHZ-D-3-Y-T vs ABLS-3.579545MHZ-D-3-Y-T2 |