-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 11.0592MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8869
|
Newark | Crystal 11.0592Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-11.0592MHZ-20-B-4-Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$0.1000 | Buy Now |
DISTI #
535-14864-1-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1715 / $0.2700 | Buy Now |
DISTI #
01AH8869
|
Avnet Americas | Crystal, 11.0592 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 20 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8869) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 480 Partner Stock |
|
$0.3050 / $0.4160 | Buy Now |
DISTI #
ABLS-11.0592MHZ-20
|
Avnet Americas | Crystal, 11.0592 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 20 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-11.0592MHZ-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 | Buy Now |
DISTI #
815-110592MHZ20B4YT
|
Mouser Electronics | Crystals CRYSTAL 11.0592MHZ 20PF SMD RoHS: Compliant | 0 |
|
$0.1110 / $0.2400 | Order Now |
DISTI #
74563252
|
RS | Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2 mm, 11.0592MHz, 20pF, +/-30ppm | Abracon ABLS-11.0592MHz-20-B-4-Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Crystal - 11.0592MHZ (+/-) 30ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
C1S101600614557
|
Chip1Stop | Resonators RoHS: Not Compliant pbFree: No | 672 |
|
$0.1030 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-11.0592MHZ-20-B-4-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-11.0592MHZ-20-B-4-Y-T
Abracon Corporation
CRYSTAL 11.0592MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |