-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 81.9200MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6565
|
Newark | Lvcmos Output Clock Oscillator, 81.92Mhz Nom |Abracon ABLNO-V-81.920MHZ RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$21.9300 / $26.4200 | Buy Now |
DISTI #
96W7544
|
Newark | Xtal Osc Vcxo 81.9200Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-V-81.920MHZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $24.5700 | Buy Now |
DISTI #
535-12345-ND
|
DigiKey | XTAL OSC VCXO 81.9200MHZ LVCMOS Min Qty: 25 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$23.4160 | Buy Now |
DISTI #
ABLNO-V-81.920MHZ
|
Avnet Americas | Controlled Oscillator 81.92MHz VCXO 4-Pin SMD T/R - Bulk (Alt: ABLNO-V-81.920MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7377 | Buy Now |
DISTI #
815-ABLNO-V-81.920
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 81.9200MHZ LVCMOS RoHS: Compliant | 20 |
|
$18.9900 / $25.6200 | Buy Now |
DISTI #
74278967
|
RS | Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, +/-28 ppm, 81.920MHz | Abracon ABLNO-V-81.920MHz RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5400 | RFQ |
|
Future Electronics | VCXO Oscillators 81.92 MHz 3.3 V ±28 ppm -40 to +85°C SMT VCXO Oscillator RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$22.9600 | Buy Now |
|
Onlinecomponents.com | VCXO - 81.920 MHZ (+/-) 28ppm to (+/-) 55ppm- Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C RoHS: Compliant |
3 Partner Stock |
|
$14.9400 / $27.4200 | Buy Now |
DISTI #
65705907
|
Verical | Oscillator VCXO 81.92MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$22.4100 | Buy Now |
DISTI #
ABLNO-V-81.920MHZ
|
Avnet Abacus | Controlled Oscillator 81.92MHz VCXO 4-Pin SMD T/R (Alt: ABLNO-V-81.920MHZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLNO-V-81.920MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-V-81.920MHZ
Abracon Corporation
XTAL OSC VCXO 81.9200MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 55 ppm | |
Frequency Stability | 18% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 81.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.35,200 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ABLNO-V-81.920MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLNO-V-81.920MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLNO-V-81.920MHZ- | LVCMOS Output Clock Oscillator, | Abracon Corporation | ABLNO-V-81.920MHZ vs ABLNO-V-81.920MHZ- |
ABLNO-V81.920MHZ-T | LVCMOS Output Clock Oscillator, | Abracon Corporation | ABLNO-V-81.920MHZ vs ABLNO-V81.920MHZ-T |
ABLNO-V81.920MHZ-T2 | LVCMOS Output Clock Oscillator, | Abracon Corporation | ABLNO-V-81.920MHZ vs ABLNO-V81.920MHZ-T2 |
ABLNO-V-81.920MHZ-T2 | XTAL OSC VCXO 81.9200MHZ LVCMOS | Abracon Corporation | ABLNO-V-81.920MHZ vs ABLNO-V-81.920MHZ-T2 |
ABLNO-V81.920MHZ | LVCMOS Output Clock Oscillator, | Abracon Corporation | ABLNO-V-81.920MHZ vs ABLNO-V81.920MHZ |