-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 80.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6563
|
Newark | Standard Clock Oscillators 80.0 Mhz 3.3V 40Ppm Rohs Compliant: Yes |Abracon ABLJO-80.000MHZ-T2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$8.6700 / $9.3600 | Buy Now |
DISTI #
96W7508
|
Newark | Xtal Osc Xo 80.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLJO-80.000MHZ-T2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9200 / $12.8400 | Buy Now |
DISTI #
ABLJO-80.000MHZ-T2-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ LVCMOS Min Qty: 250 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5033 | Buy Now |
DISTI #
ABLJO-80.000MHZ-T2
|
Avnet Americas | SMD Crystal Oscillator 80MHz 3.3V 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-80.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.0550 / $13.7550 | Buy Now |
DISTI #
815-ABLJO-80MT2
|
Mouser Electronics | Standard Clock Oscillators 80.0 MHZ 3.3V 40PPM -40+85C RoHS: Compliant | 0 |
|
$11.8100 / $13.1000 | Order Now |
DISTI #
74278901
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, fixed frequency, 80.000MHz | Abracon ABLJO-80.000MHZ-T2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$11.4700 | Buy Now |
|
Onlinecomponents.com | Low Jitter Crystal Oscillator - 80.000MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel RoHS: Compliant |
250 Partner Stock |
|
$11.5800 / $25.6300 | Buy Now |
DISTI #
ABLJO-80.000MHZ-T2
|
TTI | Standard Clock Oscillators 80.0 MHZ 3.3V 40PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$11.4600 | Buy Now |
DISTI #
ABLJO-80.000MHZ-T2
|
Avnet Abacus | - Tape and Reel (Alt: ABLJO-80.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-80.000MHZ-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-80.000MHZ-T2
Abracon Corporation
XTAL OSC XO 80.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |