ABL7M2-40.000MHZ-8-B4Q
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal

Overview of ABL7M2-40.000MHZ-8-B4Q by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ABL7M2-40.000MHZ-8-B4Q by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABL7M2-40.000MHZ-8-B4Q by Abracon Corporation

ABL7M2-40.000MHZ-8-B4Q
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
HC/49US, 2 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; BAG
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.01%
Frequency Tolerance
30 ppm
Load Capacitance
8 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L6.6XB4.0XH1.4 (mm)/L0.26XB0.157XH0.055 (inch)
Series Resistance
25 Ω
Surface Mount
NO
Want to compare parts?
  1. ABL7M2-40.000MHZ-8-B4Q
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal
    VS

Alternate Parts for ABL7M2-40.000MHZ-8-B4Q

This table gives cross-reference parts and alternative options found for ABL7M2-40.000MHZ-8-B4Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL7M2-40.000MHZ-8-B4Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABL7M2-40.000MHZ-8-A4Q Parallel - Fundamental Quartz Crystal Abracon Corporation ABL7M2-40.000MHZ-8-B4Q vs ABL7M2-40.000MHZ-8-A4Q
ABL7M2-40.000MHZ-8-K4Q Parallel - Fundamental Quartz Crystal Abracon Corporation ABL7M2-40.000MHZ-8-B4Q vs ABL7M2-40.000MHZ-8-K4Q
ABL7M2-40.000MHZ-8-D4Q Parallel - Fundamental Quartz Crystal Abracon Corporation ABL7M2-40.000MHZ-8-B4Q vs ABL7M2-40.000MHZ-8-D4Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABL7M2-40.000MHZ-8-B4Q by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABL7M2-40.000MHZ-8-B4Q by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABL7M2-40.000MHZ-8-B4Q would you like to use for your alert(s)?
  • Please alert me when ABL7M2-40.000MHZ-8-B4Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABL7M2-40.000MHZ-8-B4Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABL7M2-40.000MHZ-8-B4Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABL7M2-40.000MHZ-8-B4Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABL7M2-40.000MHZ-8-B4Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABL7M2-40.000MHZ-8-B4Q by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: