Part Details for ABL6TS10B by Schneider Electric
Overview of ABL6TS10B by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL6TS10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9353
|
Newark | Transformer, 100Va, 1 X 24V, Power Rating:100Va, Secondary Voltages:24V, Current Rating:500Ma, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:-, Primary Voltages:230V, 400V Rohs Compliant: Yes |Schneider Electric ABL6TS10B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9300 / $109.5500 | Buy Now |
DISTI #
ABL6TS10B
|
TME | Transformer: mains, 100VA, 230VAC,400VAC, 24V, screw type, IP00 Min Qty: 1 | 2 |
|
$79.9000 / $89.1200 | Buy Now |
DISTI #
2070187
|
Farnell | TRANSFORMER, 100VA, 1 X 24V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$64.1466 / $87.4317 | Buy Now |
Part Details for ABL6TS10B
ABL6TS10B CAD Models
ABL6TS10B Part Data Attributes:
|
ABL6TS10B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABL6TS10B
Schneider Electric
Constant Voltage Transformer, 400V In Max, 24V Out, 100VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Schneider Electric | |
Height | 94 mm | |
Input Voltage-Max | 400 V | |
Length | 85 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 24 V | |
Output Voltage-Max | 24 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 100 VA | |
Width | 86 mm |