Part Details for ABL6TS06U by Schneider Electric
Overview of ABL6TS06U by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABL6TS06U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9352
|
Newark | Transformer, 63Va, 1 X 230V, Power Rating:63Va, Secondary Voltages:230V, Current Rating:-, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:Abl 6Ts Series, Svhc:No Svhc (15-Jan-2018), Primary Rohs Compliant: Yes |Schneider Electric ABL6TS06U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$72.5400 / $107.4800 | Buy Now |
DISTI #
ABL6TS06U
|
TME | Transformer: mains, 63VA, 230VAC,400VAC, 230V, screw type, IP00 Min Qty: 1 | 3 |
|
$87.0000 / $99.4300 | Buy Now |
DISTI #
2070185
|
element14 Asia-Pacific | TRANSFORMER, 63VA, 1 X 230V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$93.2314 | Buy Now |
DISTI #
2070185
|
Farnell | TRANSFORMER, 63VA, 1 X 230V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 3 |
|
$105.0157 / $109.1644 | Buy Now |
Part Details for ABL6TS06U
ABL6TS06U CAD Models
ABL6TS06U Part Data Attributes
|
ABL6TS06U
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABL6TS06U
Schneider Electric
Constant Voltage Transformer, 400V In Max, 230V Out, 63VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Schneider Electric | |
Height | 90 mm | |
Input Voltage-Max | 400 V | |
Length | 78 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 63 VA | |
Width | 80 mm |